R7FA2A2BD3CFP#BA1 in Tray by Renesas | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA2A2BD3CFP#BA1

RA2A2 Series 512 kB Flash 48 kB RAM 48 MHz 32-Bit SMT Microcontroller-LQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7FA2A2BD3CFP#BA1 - Technical Attributes
Attributes Table
Family Name: RA2A2
Core Processor: ARM Cortex M23
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 48kB
Speed: 48MHz
No of I/O Lines: 73
InterfaceType / Connectivity: I2C/SCI/UART/USART
Peripherals: DMA/LCD/LVD/PWM/Watchdog
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 1-chx12-bit
On-Chip DAC: 4-chx24-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
720
Multiple Of:
720
Total
$2,944.80
USD
Quantity
Unit Price
720+
$4.09
Product Variant Information section