Manufacturer Part #
R7FA4M2AD3CFP#BA0
RA4M2 Series 512 kB Flash 128 kB RAM 100 MHz 32-Bit Microcontroller - LQFP-100
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:720 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas R7FA4M2AD3CFP#BA0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R7FA4M2AD3CFP#BA0 - Technical Attributes
Attributes Table
| Family Name: | RA4M2 |
| Core Processor: | ARM Cortex M33 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 128kB |
| Speed: | 100MHz |
| No of I/O Lines: | 78 |
| InterfaceType / Connectivity: | CAN/I2C/MMC/QSPI/SPI |
| Peripherals: | DMA/POR/PWM/Watchdog |
| Number Of Timers: | 14 |
| Supply Voltage: | 2.7V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 13-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
720+
$3.42
Product Variant Information section
Available Packaging
Package Qty:
720 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount