text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA8D1AHECBD#UC0

RA8M1 Series 2 MB Flash 1 MB SRAM 480 MHz 32-Bit Microcontroller - FBGA-224

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7FA8D1AHECBD#UC0 - Technical Attributes
Attributes Table
Family Name: RA8M1
Core Processor: ARM Cortex M85
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1MB
Speed: 480MHz
Supply Voltage: 1.68V to 3.6V
Operating Temperature: -40°C to +125°C
Package Style:  BGA-224
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
160
Multiple Of:
160
Total
$2,024.00
USD
Quantity
Unit Price
160+
$12.65
Product Variant Information section