text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FS5D97E3A01CFC#BA0

SYNERGY MCU PLATFORM S5D9 2MB 176LQFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7FS5D97E3A01CFC#BA0 - Technical Attributes
Attributes Table
Family Name: S5D9
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 640kB
Speed: 120MHz
No of I/O Lines: 133
InterfaceType / Connectivity: CANbus/Ethernet/IrDA/I2C/SCI/SPI/SSI/UART/USART
Peripherals: DMA/LVD/POR/PWM
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  LQFP-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
320
Multiple Of:
320
Total
$5,116.80
USD
Quantity
Unit Price
1
$16.79
3
$16.58
10
$16.36
20
$16.23
40+
$15.99
Product Variant Information section