text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FS7G27H2A01CBG#AC0

Synergy S7: 4 MB Flash 640 kB RAM 240 MHz 32-Bit Microcontroller - LFBGA-176

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7FS7G27H2A01CBG#AC0 - Technical Attributes
Attributes Table
Family Name: Synergy S7
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 4MB
RAM Size: 640kB
Speed: 240MHz
No of I/O Lines: 126
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/I2C/MMC/QSPI/SCI/SD/SPI/SSI/UART/USART/USB
Peripherals: DMA/LCD/LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 21-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LFBGA-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$18.54
USD
Quantity
Unit Price
1
$18.54
3
$18.31
10
$18.06
20
$17.92
40+
$17.65
Product Variant Information section