text.skipToContent text.skipToNavigation

Manufacturer Part #

R7S721020VCFP#AA1

RZ/A1L Series 3 MB RAM 400 MHz Surface Mount 32-Bit Microcontroller - QFP -176

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7S721020VCFP#AA1 - Technical Attributes
Attributes Table
Family Name: RZ/A1L
Core Processor: ARM Cortex A9
Program Memory Type: ROMLess
RAM Size: 3MB
Speed: 400MHz
No of I/O Lines: 78
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/I2C/LIN/SCI/SPI/SSI/UART/USART/USB
Peripherals: DMA/POR/PWM/Watchdog
Number Of Timers: 7
Supply Voltage: 1.1V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Package Style:  QFP-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
160
Multiple Of:
40
Total
$1,592.00
USD
Quantity
Unit Price
40+
$9.95
Product Variant Information section