text.skipToContent text.skipToNavigation

Manufacturer Part #

S9KEAZN64AMLH

Kinetis KEA Series 64 KB Flash 4 kB RAM SMT 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP S9KEAZN64AMLH - Technical Attributes
Attributes Table
Family Name: Kinetis KEA
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 40MHz
No of I/O Lines: 57
InterfaceType / Connectivity: I2C/LINbus/SPI/USART
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2400
Multiple Of:
160
Total
$4,488.00
USD
Quantity
Unit Price
160
$1.90
320+
$1.87
Product Variant Information section