text.skipToContent text.skipToNavigation

Manufacturer Part #

SPC560B54L3C6E0X

SPC56 Series 768 kB Flash 64 kB RAM 64 MHz 32-Bit SMT Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
STMicroelectronics SPC560B54L3C6E0X - Technical Attributes
Attributes Table
Family Name: SPC56xx
Core Processor: e200z0h
Program Memory Type: Flash
Flash Size (Bytes): 768kB
RAM Size: 64kB
Speed: 64MHz
No of I/O Lines: 77
InterfaceType / Connectivity: CAN/I2C/LIN/SCI/SPI/UART/USART
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 53-chx10-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,310.00
USD
Quantity
Unit Price
1,000+
$5.31
Product Variant Information section