text.skipToContent text.skipToNavigation

Manufacturer Part #

SPC5777CLK3MME3

NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Gr

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP SPC5777CLK3MME3 - Technical Attributes
Attributes Table
Family Name: MPC57xx
Core Processor: e200z7
Program Memory Type: Flash
Flash Size (Bytes): 8MB
RAM Size: 512kB
Speed: 264MHz
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/LINbus/SCI/SPI
Peripherals: DMA/LVD/POR
Supply Voltage: 3.5V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  MAPBGA-416
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
40
Total
$7,720.00
USD
Quantity
Unit Price
1
$40.53
3
$39.90
5
$39.61
10
$39.22
20+
$38.60
Product Variant Information section