STM32C031K6T6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32C031K6T6

ARM®Cortex®-M0+ 32KB (32K x 8) FLASH 48MHz Microcontroller IC 32-Bit - LQFP-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
STMicroelectronics STM32C031K6T6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 12kB
Speed: 48MHz
No of I/O Lines: 30
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/POR/PWM/Temp Sensor
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.54
USD
Quantity
Unit Price
1
$0.54
50
$0.525
125
$0.515
300
$0.505
750+
$0.485
Product Variant Information section