text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F031C6T6

STM32F Series 32 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
STMicroelectronics STM32F031C6T6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 39
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: DMA/I2S/POR/PWM/Watchdog
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Features & Applications

The STSPIN32F0B from STMicroelectronics is a System-in-Package (SiP) which provides an integrated solution incorporating a microcontroller and power stage suitable for driving three-phase Brushless DC (BLDC) motors. It is supplied in a compact 7mm x 7mm x 1mm quad flat package.

APPLICATIONS
• Power tools
• Fans
• Pumps
• Industrial automation
• Battery-powered home appliances

FEATURES
• Comparator for over-current protection with programmable threshold
• I2C, USART and serial peripheral interfaces
• Operating-voltage range: 6.7V to 45V
• Operating-temperature range: -40°C to 125°C

Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,115.00
USD
Quantity
Unit Price
1,500+
$1.41
Product Variant Information section