Manufacturer Part #
STM32F051K4T6
STM32F Series 16 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Tray Package Style:LQFP-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2322 | ||||||||||
Product Specification Section
STMicroelectronics STM32F051K4T6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F051K4T6 - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 16kB |
| RAM Size: | 4kB |
| Speed: | 48MHz |
| No of I/O Lines: | 25 |
| InterfaceType / Connectivity: | I2C/I2S/SPI/USART |
| Peripherals: | DMA/I2S/POR/PWM/Watchdog |
| Number Of Timers: | 8 |
| Supply Voltage: | 2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 10-chx12-bit |
| On-Chip DAC: | 1-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500+
$1.44
Product Variant Information section
Available Packaging
Package Qty:
1500 per Tray
Package Style:
LQFP-32
Mounting Method:
Surface Mount