STM32F071CBT6TR in Reel by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F071CBT6TR

STM32F Series 128 kB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
STMicroelectronics STM32F071CBT6TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 37
InterfaceType / Connectivity: HDMI-CEC/IrDA/I2C/LIN/SPI/UART/USART
Peripherals: DMA/I2S/POR/PWM/Watchdog
Number Of Timers: 9
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,400
USA:
2,400
16,800
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$5,136.00
USD
Quantity
Unit Price
2,400+
$2.14
Product Variant Information section