STM32F072VBT6TR in Reel by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F072VBT6TR

STM32F Series 128 kB Flash 16 kB SRAM SMT 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
STMicroelectronics STM32F072VBT6TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 87
InterfaceType / Connectivity: CANbus/HDMI-CEC/IrDA/I2C/LINbus/SPI/UART/USART/USB
Peripherals: DMA/I2S/POR/PWM/Watchdog
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,760.00
USD
Quantity
Unit Price
1,000+
$2.76
Product Variant Information section