text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F101T6U6A

STM32F Series 32 kB Flash 6 kB RAM ARM Based 32-Bit Microcontroller - VFQFPN-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
STMicroelectronics STM32F101T6U6A - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 6kB
Speed: 36MHz
No of I/O Lines: 26
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/SPI/USART/Watchdog
Number Of Timers: 2
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 2
Package Style:  VFQFPN-36
Mounting Method: Surface Mount
Features & Applications
The STM32F101T6U6A is a Low-density access line, ARM-based 32-bit Microcontroller with 16 or 32 KB Flash, 5 timers, ADC and 4 communication interfaces.

The STM32F101xx Low-density access line family operates in the –40 to +85 °C temperature range, from a 2.0 to 3.6 V power supply. A comprehensive set of power-saving mode allows the design of low-power applications. The STM32F101xx Low-density access line family includes devices in three different packages ranging from 36 pins to 64 pins. Depending on the device chosen, different sets of peripherals are included, the description below gives an overview of the complete range of peripherals proposed in this family.

Features:

  • Core: ARM 32-bit Cortex™-M3 CPU
    • 36 MHz maximum frequency,1.25 DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state memory access
    • Single-cycle multiplication and hardware division
  • Memories
    • 16 to 32 Kbytes of Flash memory
    • 4 to 6 Kbytes of SRAM
  • Clock, reset and supply management
    • 2.0 to 3.6 V application supply and I/Os
    • POR, PDR and programmable voltage detector (PVD)
    • 4-to-16 MHz crystal oscillator
    • Internal 8 MHz factory-trimmed RC
    • Internal 40 kHz RC
    • PLL for CPU clock
    • 32 kHz oscillator for RTC with calibration
  • Low power
    • Sleep, Stop and Standby modes
    • VBAT supply for RTC and backup registers
  • Debug mode
    • Serial wire debug (SWD) and JTAG interfaces
  • DMA
    • 7-channel DMA controller
    • Peripherals supported: timers, ADC, SPIs, I2Cs and USARTs
  • 1 × 12-bit, 1 μs A/D converter (up to 16 channels)
    • Conversion range: 0 to 3.6 V
    • Temperature sensor
  • Up to 51 fast I/O ports
    • 26/37/51 I/Os, all mappable on 16 external interrupt vectors and almost all 5 V-tolerant
  • Up to 5 timers
    • Up to two16-bit timers, each with up to 4 IC/OC/PWM or pulse counter
    • 2 watchdog timers (Independent and Window)
    • SysTick timer: 24-bit downcounter
  • Up to 4 communication interfaces
    • 1 x I2C interface (SMBus/PMBus)
    • Up to 2 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control)
    • 1 × SPI (18 Mbit/s)
  • CRC calculation unit, 96-bit unique ID
  • ECOPACK®packages

Applications:

  • Application control and user interface
  • Medical and handheld equipment
  • PC peripherals
  • Gaming and GPS platforms
  • Industrial applications
  • PLCs
  • Inverters
  • Printers
  • Scanners
  • Alarm systems
  • Video intercoms
  • HVACs
    Pricing Section
    Global Stock:
    6,550
    USA:
    6,550
    2,940
    Factory Stock:Factory Stock:
    -1
    Factory Lead Time:
    13 Weeks
    Minimum Order:
    1
    Multiple Of:
    1
    Total
    $2.48
    USD
    Quantity
    Unit Price
    1
    $2.48
    15
    $2.43
    40
    $2.39
    100
    $2.36
    250+
    $2.30
    Product Variant Information section