STM32F103RDT6TR in Reel by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F103RDT6TR

STM32F Series 384 KB Flash 64 KB RAM 32-Bit ARM Based Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
STMicroelectronics STM32F103RDT6TR - Technical Attributes
Attributes Table
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 384kB
RAM Size: 64kB
Speed: 72MHz
No of I/O Lines: 51
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SPI/UART/USART/USB
Peripherals: DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog
Number Of Timers: 8
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
37,000
USA:
37,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,470.00
USD
Quantity
Unit Price
1,000+
$4.47
Product Variant Information section