STM32F103V8T6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F103V8T6

STM32F Series 64 kB Flash 20 kB RAM ARM Based 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F103V8T6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 20kB
Speed: 72MHz
No of I/O Lines: 80
InterfaceType / Connectivity: CAN/I2C/SPI/USART/USB
Peripherals: CAN/I2C/On-Chip-ADC/PWM/SPI/USART/USB/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(16-chx12-bit)
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
540
Multiple Of:
540
Total
$1,992.60
USD
Quantity
Unit Price
1
$3.98
10
$3.90
25
$3.84
75
$3.77
150+
$3.69
Product Variant Information section