STM32F103ZGH6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F103ZGH6

STM32F Series 1 MB Flash 96 kB RAM ARM Based 32-Bit Microcontroller - BGA-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
STMicroelectronics STM32F103ZGH6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 96kB
Speed: 72MHz
No of I/O Lines: 112
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SPI/UART/USART/USB
Peripherals: DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog
Number Of Timers: 14
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 21-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  BGA-144
Mounting Method: Surface Mount
Features & Applications

The STM32F103ZGH6 high-density performance line microcontroller incorporates the high-performance ARM Cortex™-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 1 Mbytes and SRAM up to 96 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

It offers three 12-bit ADCs, ten general purpose 16-bit timers plus two PWM timer, as well as standard and advanced communication interfaces: two I2Cs, three SPIs, two I2Ss, five USARTs, one SDIO, an USB and a CAN.

Features:

  • ARM® 32-bit Cortex®-M3 CPU Core with MPU
  • 1 Mbytes of Flash memory and 96 Kbytes of SRAM
  • 2.0 to 3.6 V application supply and I/Os
  • 3 x 12-bit, 1 µs A/D converters
  • 2 × 12-bit D/A converters
  • 12-channel DMA controller
  • POR, PDR, and programmable voltage detector (PVD)
  • Serial wire debug (SWD) & JTAG interfaces
  • 2 watchdog timers
  • Up to 13 communication interfaces
  • CRC calculation unit, 96-bit unique ID
  • ECOPACK® package
Read More...
Pricing Section
Global Stock:
184
USA:
184
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.79
USD
Quantity
Unit Price
1
$7.79
4
$7.68
15
$7.58
30
$7.53
75+
$7.42
Product Variant Information section