text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F205RET6

STM32F Series 512 KB Flash 132 KB RAM ARM Based 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
STMicroelectronics STM32F205RET6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 132kB
Speed: 120MHz
No of I/O Lines: 51
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/MMC/SPI/UART/USART/USB OTG
Peripherals: DMA/I2S/LCD/POR/PWM/Watchdog
Number Of Timers: 14
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

The STM32F205RET6 is a high-performance advanced ARM Cortex™-M3 32-bit RISC microcontroller. It has a core operating frequency of 120 MHz  with high-speed embedded memories and an extensive range of enhanced peripherals,I/Os connected to two APB buses.

It also feature an adaptive real-time memory accelerator (ART Accelerator™) which allows to achieve a performance equivalent to 0 wait state program execution from Flash memory at a CPU frequency up to 120 MHz

Features:

  • Core: ARM 32-bit Cortex™-M3 CPU (120 MHz max)
  • Memories
    • Up to 1 Mbyte of Flash memory
    • 512 bytes of OTP memory
    • Up to 128 + 4 Kbytes of SRAM
    • Flexible static memory controller that supports Compact Flash
    • LCD parallel interface, 8080/6800 modes CRC calculation unit
  • Clock, reset and supply management
    • From 1.8 to 3.6 V application supply+I/Os
    • POR, PDR, PVD and BOR
    • 4 to 26 MHz crystal oscillator
    • Internal 16 MHz factory-trimmed RC
    • 32 kHz oscillator for RTC with calibration
    • Internal 32 kHz RC with calibration
  • Low power
    • Sleep, Stop and Standby modes
    • VBAT supply for RTC, 20 × 32 bit
  • General-purpose DMA:
  • 16-stream controller with centralized FIFOs and burst support 96-bit unique ID
  • Up to 17 timers
  • Up to 140 I/O ports with interrupt capability
  • Up to 15 communication interfaces
  • 8- to 14-bit parallel camera interface
  • Analog true random number generator

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
143
USA:
143
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$27.70
USD
Quantity
Unit Price
5
$5.54
15
$5.49
30
$5.45
50
$5.43
125+
$5.36
Product Variant Information section