Manufacturer Part #
STM32F205VBT6
STM32F Series 128 KB Flash 68 KB RAM SMT 32-Bit Flash Microcontroller - LQFP-100
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32F205VBT6 - Product Specification
STMicroelectronics STM32F205VBT6 - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 68kB |
| Speed: | 120MHz |
| No of I/O Lines: | 82 |
| InterfaceType / Connectivity: | CAN/IrDA/I2C/LIN/MMC/SPI/UART/USART/USB OTG |
| Peripherals: | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog |
| Number Of Timers: | 14 |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 3(16-chx12-bit) |
| On-Chip DAC: | 2(2-chx12-bit) |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5
$5.13
20
$5.01
30
$4.97
75
$4.90
125+
$4.79
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount