
Manufacturer Part #
STM32F207ZFT6
STM32F Series 768 KB Flash 132 KB RAM SMT 32-Bit Microcontroller - LQFP-144
Product Specification Section
STMicroelectronics STM32F207ZFT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F207ZFT6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M3 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 768kB |
RAM Size: | 132kB |
Speed: | 120MHz |
No of I/O Lines: | 114 |
InterfaceType / Connectivity: | CAN/Ethernet/IrDA/I2C/LIN/Memory Card/SPI/UART/USART/USB |
Peripherals: | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 24-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-144 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$8.81
4
$8.69
15
$8.58
30
$8.53
75+
$8.39
Product Variant Information section
Available Packaging
Package Qty:
360 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount