Manufacturer Part #
STM32F301R6T6
STM32F Series 32 Bit 32 kB Flash 16 kB RAM 72 MHz SMT Microcontroller - LQFP-64
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:960 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32F301R6T6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F301R6T6 - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 16kB |
| Speed: | 72MHz |
| No of I/O Lines: | 51 |
| InterfaceType / Connectivity: | IrDA/I2C/LIN/SPI/UART/USART |
| Peripherals: | DMA/I2S/POR/PWM |
| Number Of Timers: | 7 |
| Supply Voltage: | 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 15-chx12-bit |
| On-Chip DAC: | 1-chx12-bit |
| Watchdog Timers: | 2 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
960+
$2.58
Product Variant Information section
Available Packaging
Package Qty:
960 per Std. Mfr. Pkg