
Manufacturer Part #
STM32F413CGU6
High-performance access line, ARM Cortex-M4 core with DSP and FPU, 1 MByte Flash
Product Specification Section
STMicroelectronics STM32F413CGU6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F413CGU6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 320kB |
Speed: | 100MHz |
No of I/O Lines: | 36 |
InterfaceType / Connectivity: | CANbus/IrDA/I2C/LINbus/QSPI/SAI/SPI/UART/USART |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM |
Supply Voltage: | 1.7V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Package Style: | UFQFPN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
551
USA:
551
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$5.22
5
$5.14
20
$5.02
50
$4.94
125+
$4.80
Product Variant Information section
Available Packaging
Package Qty:
1560 per Tray
Package Style:
UFQFPN-48
Mounting Method:
Surface Mount