
Manufacturer Part #
STM32F446VET6TR
STM32F Series 512 kB Flash 128 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-100
Product Specification Section
STMicroelectronics STM32F446VET6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F446VET6TR - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 128kB |
Speed: | 180MHz |
No of I/O Lines: | 81 |
InterfaceType / Connectivity: | CANbus/EBI/EMI/IrDA/I2C/LINbus/SAI/SD/SPDIF-Rx/SPI/UART/USART/USB/USB OTG |
Peripherals: | Brown-out Detect/DMA/I2S/LVD/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.7V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000+
$4.79
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LQFP-100
Mounting Method:
Surface Mount