
Manufacturer Part #
STM32F732IEK6
STM32F Series 512 KB Flash 256 KB 216 MHz SRAM 32-Bit Microcontroller -UFBGA-176
Product Specification Section
STMicroelectronics STM32F732IEK6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F732IEK6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 256kB |
Speed: | 216MHz |
No of I/O Lines: | 140 |
InterfaceType / Connectivity: | CAN/EBI/EMI/IrDA/I2C/LIN/MMC/QSPI/SAI/SD/SPI/UART/USART/USB |
Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.7V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 24-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | UFBGA-176 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$8.16
4
$8.06
15
$7.95
30
$7.90
75+
$7.78
Product Variant Information section
Available Packaging
Package Qty:
150 per Tray
Package Style:
UFBGA-176
Mounting Method:
Surface Mount