text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F745VGH6

STM32F Series 1 MB Flash 320 KB RAM 216 MHz 32-Bit Microcontroller-TFBGA-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
STMicroelectronics STM32F745VGH6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 320kB
Speed: 216MHz
No of I/O Lines: 82
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/IrDA/I2C/LINbus/SAI/SD/SPDIF-Rx/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  TFBGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,008
USA:
4,008
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.66
USD
Quantity
Unit Price
1
$8.66
4
$8.55
15
$8.44
30
$8.38
75+
$8.25
Product Variant Information section