STM32F765IIK6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F765IIK6

STM32F Series 2 MB Flash 512 kB RAM 216 MHz 32-Bit Microcontroller - UFBGA-176

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
STMicroelectronics STM32F765IIK6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 512kB
Speed: 216MHz
No of I/O Lines: 140
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/I2C/LIN/MMC/QSPI/SAI/SD/SDIO/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit / 2-chx12-bit
Watchdog Timers: 1
Package Style:  UFBGA-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,585
USA:
1,585
4,032
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.56
USD
Quantity
Unit Price
1
$12.56
4
$12.38
10
$12.26
25
$12.14
40+
$11.96
Product Variant Information section