text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F765ZIT6

STM32F Series 2 MB Flash 512 kB RAM 216 MHz SMT 32-Bit Microcontroller -LQFP-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
STMicroelectronics STM32F765ZIT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 512kB
Speed: 216MHz
No of I/O Lines: 114
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/I2C/LIN/MMC/QSPI/SAI/SD/SDIO/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Number Of Timers: 15
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3(ch-16x12-bit)
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Pricing Section
Global Stock:
1,440
USA:
1,440
15,480
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
360
Multiple Of:
360
Total
$3,956.40
USD
Quantity
Unit Price
360+
$10.99
Product Variant Information section