
Manufacturer Part #
STM32G030F6P6
STM32G0 32 KB Flash 64 MHz ARM® Cortex®-M0+ 32-Bit Microcontroller - TSSOP-20
Product Specification Section
STMicroelectronics STM32G030F6P6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32G030F6P6 - Technical Attributes
Attributes Table
Family Name: | STM32 |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 8kB |
Speed: | 64MHz |
No of I/O Lines: | 18 |
InterfaceType / Connectivity: | IrDA/I2C/LINbus/SPI/UART |
Peripherals: | DMA/I2S/POR/PWM |
Number Of Timers: | 6 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,918
USA:
3,918
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.635
40
$0.62
125
$0.605
250
$0.595
750+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
74 per Tube
Package Style:
TSSOP-20
Mounting Method:
Surface Mount