STM32G050C8T6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G050C8T6

Arm® Cortex®-M0+ 32-bit MCU, 512KB Flash, 144KB RAM

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32G050C8T6 - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 18kB
Speed: 64MHz
No of I/O Lines: 44
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: BOR/DMA/POR/PVD/PWM
Number Of Timers: 11
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 19-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,282.50
USD
Quantity
Unit Price
1,500+
$0.855
Product Variant Information section