

Manufacturer Part #
STM32G051F6P6
Mainstream Arm Cortex-M0+ 32-bit MCU, up to 32 KB Flash, 18 KB RAM
Product Specification Section
STMicroelectronics STM32G051F6P6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32G051F6P6 - Technical Attributes
Attributes Table
Family Name: | STM32G |
Core Processor: | ARM Cortex M0 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 18kB |
Speed: | 64MHz |
No of I/O Lines: | 44 |
InterfaceType / Connectivity: | IrDA/I2C/LINbus/SPI/USART |
Peripherals: | Brownout Reset/Brown-out Detect |
Number Of Timers: | 5 |
Supply Voltage: | 1.7V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,480
USA:
1,480
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,480+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
1480 per Tray
Package Style:
TSSOP-20
Mounting Method:
Surface Mount