text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G061C8T6

Arm® Cortex®-M0+ 32-bit MCU, up to 64 KB Flash, 18 KB RAM

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2049
Product Specification Section
STMicroelectronics STM32G061C8T6 - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 18kB
Speed: 64MHz
No of I/O Lines: 44
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: BOR/DMA/POR/PVD/PWM
Number Of Timers: 12
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 19-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.00
USD
Quantity
Unit Price
1,500+
$1.16
Product Variant Information section