text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G431C6T6

ARM Microcontrollers - MCU

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
STMicroelectronics STM32G431C6T6 - Technical Attributes
Attributes Table
Family Name: STM32G4
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 32kB
Speed: 170MHz
No of I/O Lines: 38
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/Watchdog
Number Of Timers: 14
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-ch x 12-bit
On-Chip DAC: 4-ch x 12-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,015.00
USD
Quantity
Unit Price
1,500+
$2.01
Product Variant Information section