STM32G441VBT6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G441VBT6

Arm® Cortex®-M4 32b MCU+FPU, 170 MHz / 213DMIPS, 128 KB Flash, 32 KB SRAM, rich

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32G441VBT6 - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 32kB
Speed: 170MHz
No of I/O Lines: 86
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SAI/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 23-chx12-bit
On-Chip DAC: 4-chx12-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
540
Multiple Of:
90
Total
$1,798.20
USD
Quantity
Unit Price
90
$3.40
180+
$3.33
Product Variant Information section