Manufacturer Part #
STM32G473QCT6
STM32G Series 256 KB Flash 128 kB RAM 170 MHz 32-Bit Microcontroller - LQFP-128
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:540 per Tray Package Style:LQFP-128 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32G473QCT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32G473QCT6 - Technical Attributes
Attributes Table
| Family Name: | STM32G |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 128kB |
| Speed: | 170MHz |
| No of I/O Lines: | 107 |
| InterfaceType / Connectivity: | CAN/I2C/I2S/SPI/UART/USART/USB |
| Peripherals: | BOR/DMA/POR/PWM |
| Number Of Timers: | 14 |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 42-chx12-bit |
| On-Chip DAC: | 7-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-128 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
540+
$4.35
Product Variant Information section
Available Packaging
Package Qty:
540 per Tray
Package Style:
LQFP-128
Mounting Method:
Surface Mount