text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G474CCT6

32-bit Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 256 Kbytes of

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32G474CCT6 - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 128kB
Speed: 170MHz
No of I/O Lines: 38
InterfaceType / Connectivity: CAN/I2C/I2S/SAI/UART/USART/USB
Peripherals: BOR/DMA/PDR/POR/PWM
Number Of Timers: 15
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 7-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$5,160.00
USD
Quantity
Unit Price
1,500+
$3.44
Product Variant Information section