
Manufacturer Part #
STM32G4A1KEU6
Cortex-M4 32-bit MCU+FPU, 170 MHz
Product Specification Section
STMicroelectronics STM32G4A1KEU6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32G4A1KEU6 - Technical Attributes
Attributes Table
Family Name: | STM32G |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 112kB |
Speed: | 170MHz |
No of I/O Lines: | 26 |
InterfaceType / Connectivity: | CAN/I2C/SAI/SPI/UART/USART/USB |
Peripherals: | BOR/DMA/POR/PVD/PWM |
Number Of Timers: | 13 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 11-chx12-bit |
On-Chip DAC: | 4-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | UFQFPN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,940+
$2.45
Product Variant Information section
Available Packaging
Package Qty:
2940 per Tray
Package Style:
UFQFPN-32
Mounting Method:
Surface Mount