text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H562IGK6

STM32 Series 2 MB Flash 640 kB RAM 250 MHz Microcontroller IC - LQFP-176

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32H562IGK6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 640kB
Speed: 250MHz
No of I/O Lines: 140
InterfaceType / Connectivity: I2C/I2S/SPI/UART/USART/USB
Peripherals: Brownout Reset
Number Of Timers: 24
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1008
Multiple Of:
1008
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,788.00
USD
Quantity
Unit Price
1,008+
$4.75
Product Variant Information section