STM32H563IIT6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H563IIT6

STM32H Series 2 MB Flash 640 kB RAM 250 MHz 32-Bit Microcontroller - LQFP-176

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
STMicroelectronics STM32H563IIT6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 644kB
Speed: 250MHz
No of I/O Lines: 136
InterfaceType / Connectivity: CANbus/Ethernet/I2C/SPI/UART/USART/USB
Peripherals: Brownout Reset/Brown-out Detect/I2S/POR/Voltage Detect
Number Of Timers: 22
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  LQFP-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,600
USA:
1,600
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$2,116.00
USD
Quantity
Unit Price
400+
$5.29
Product Variant Information section