STM32H735VGH3 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H735VGH3

High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
STMicroelectronics STM32H735VGH3 - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 564kB
Speed: 550MHz
No of I/O Lines: 74
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SAI/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect
Number Of Timers: 21
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 17-chx12-bit / 26-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  TFBGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,088
USA:
2,088
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2088
Multiple Of:
2088
Total
$15,743.52
USD
Quantity
Unit Price
2,088+
$7.54
Product Variant Information section