Manufacturer Part #
STM32H742VIT6
STM32H Series 2MB Flash 692 kB RAM 480 MHz 32-Bit Microcontroller -LQFP-100
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32H742VIT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H742VIT6 - Technical Attributes
Attributes Table
| Family Name: | STM32H |
| Core Processor: | ARM Cortex M7 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2MB |
| RAM Size: | 692kB |
| Speed: | 480MHz |
| No of I/O Lines: | 168 |
| InterfaceType / Connectivity: | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB |
| Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM |
| Number Of Timers: | 18 |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 36-chx16-bit |
| On-Chip DAC: | 2-chx12-bit |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$8.43
4
$8.31
15
$8.21
30
$8.15
75+
$8.03
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount