STM32H750XBH6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H750XBH6

STM32 Series 128 kB Flash 1 MB RAM 400 MHz 32-Bit Microcontroller -TFBGA240+25

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
STMicroelectronics STM32H750XBH6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 1MB
Speed: 400MHz
No of I/O Lines: 128
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/IrDA/I2C/LINbus/MMC/QSPI/SAI/SD/SDIO/SPDIF-Rx/SPI/SWPMI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 36-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
119
USA:
119
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$784.21
USD
Quantity
Unit Price
119+
$6.59
Product Variant Information section