STM32H7A3ZIT6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H7A3ZIT6

STM32H Series 2 MB Flash 1.4 MB SRAM 280 MHz 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
STMicroelectronics STM32H7A3ZIT6 - Technical Attributes
Attributes Table
Family Name: STM32H
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1.4MB
Speed: 280MHz
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,080
USA:
1,080
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
360
Multiple Of:
360
Total
$2,811.60
USD
Quantity
Unit Price
360+
$7.81
Product Variant Information section