STM32H7S7Z8J6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H7S7Z8J6

STM32H Series 64 kB Flash 620 kB RAM 600 MHz 32-Bit Microcontroller - UFBGA-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32H7S7Z8J6 - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 620kB
Speed: 600MHz
No of I/O Lines: 93
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SAI/SPDIF-Rx/SPI/UART/USART/USB
Peripherals: BOR/DMA/POR/PWM
Number Of Timers: 19
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 2
Package Style:  UFBGA-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1008
Multiple Of:
1008
Total
$5,060.16
USD
Quantity
Unit Price
1,008+
$5.02
Product Variant Information section