text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L051K8U6

STM32L Series 64 KB Flash 8 KB SRAM 32 MHz 32-Bit Microcontroller - UFQFPN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32L051K8U6 - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 27
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 1.65V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 1
Package Style:  UFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2940
Multiple Of:
490
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,998.80
USD
Quantity
Unit Price
1
$1.08
30
$1.07
75
$1.06
200
$1.04
400+
$1.02
Product Variant Information section