STM32L071RBT6TR in Reel by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L071RBT6TR

ARM Microcontrollers - MCU Ultra-low-power ARM Cortex-M0+ MCU with 128-Kbytes

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32L071RBT6TR - Technical Attributes
Attributes Table
Family Name: STM32L0
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 20kB
Speed: 32MHz
No of I/O Lines: 51
InterfaceType / Connectivity: IrDA/I2C/SPI/UART
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM
Number Of Timers: 7
Supply Voltage: 1.65V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,020.00
USD
Quantity
Unit Price
1,000+
$2.02
Product Variant Information section