STM32L071RZT6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L071RZT6

STM32L Series 192 kB Flash 20 kB RAM 32 MHz SMT 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32L071RZT6 - Technical Attributes
Attributes Table
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 192kB
RAM Size: 20kB
Speed: 32MHz
No of I/O Lines: 50
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 1.65V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 15-chx12-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
960
Multiple Of:
960
Total
$2,150.40
USD
Quantity
Unit Price
960+
$2.24
Product Variant Information section