text.skipToContent text.skipToNavigation

Référence fabricant

STM32L073VBT6TR

ARM Cortex-M0+ MCU with 128-Kbytes Flash, 32 MHz CPU, USB, LCD

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2309
Product Specification Section
STMicroelectronics STM32L073VBT6TR - Caractéristiques techniques
Attributes Table
Family Name: STM32L0
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 20kB
Speed: 32MHz
No of I/O Lines: 84
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM
Number Of Timers: 7
Supply Voltage: 1.65V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Style d'emballage :  LQFP-100
Méthode de montage : Surface Mount
Pricing Section
Stock global :
3 000
États-Unis:
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
2 540,00 $
USD
Quantité
Prix unitaire
1 000+
$2.54
Product Variant Information section