text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L100R8T6A

STM32L Series 64 KB Flash 8 kB RAM SMT 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1609
Product Specification Section
STMicroelectronics STM32L100R8T6A - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 51
InterfaceType / Connectivity: I2C/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
113
USA:
113
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.63
USD
Quantity
Unit Price
1
$2.63
15
$2.58
30
$2.55
100
$2.50
200+
$2.44
Product Variant Information section