STM32L151VCT6A in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L151VCT6A

STM32L Series 256 kB Flash 32 kB RAM ARM Based 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1717
Product Specification Section
STMicroelectronics STM32L151VCT6A - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 32MHz
No of I/O Lines: 83
InterfaceType / Connectivity: I2C/I2S/SPI/USART/USB
Peripherals: Analog Comparators/I2C/I2S/On-Chip-ADC/On-Chip-DAC/SPI/USART/USB/Watchdog
Number Of Timers: 9
Supply Voltage: 1.65V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 25-chx12-bit
On-Chip DAC: 2(2-chx12-bit)
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

The STM32L151VCT6A is a 32-bit, 256 kB flash and 32 kB RAM ARM based microcontroller, available in surface mount LQFP-100 package.

Features:

  • Ultra-low-power platform
    • 1.65 V to 3.6 V power supply
    • -40 °C to 85 °C/105 °C temperature range
    • 0.35μA Standby mode (3 wakeup pins)
    • 1.3μA Standby mode + RTC
    • 0.65 μA Stop mode (16 wakeup lines)
    • 1.5 μA Stop mode + RTC
    • 11 μA Low-power Run mode
    • 238 μA/MHz Run mode
    • 10 nA ultra-low I/O leakage
    • 8 μs wakeup time
  • Core: ARM 32-bit Cortex™-M3 CPU:
    • From 32 kHz up to 32 MHz max
    • 33.3 DMIPS peak (Dhrystone 2.1)
    • Memory protection unit
  • Reset and supply management:
    • Low power, ultrasafe BOR (brownout reset) with 5 selectable thresholds
    • Ultra-low-power POR/PDR
    • Programmable voltage detector (PVD)
  • Clock sources:
    • 1 to 24 MHz crystal oscillator
    • 32 kHz oscillator for RTC with calibration
    • High Speed Internal 16 MHz factorytrimmed RC (+/- 1%)
    • Internal Low Power 37 kHz RC
    • Internal multispeed low power 65 kHz to 4.2 MHz
    • PLL for CPU clock and USB (48 MHz)
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
540
Multiple Of:
90
Total
$2,673.00
USD
Quantity
Unit Price
90+
$4.95
Product Variant Information section